Part Details for UES0J470MEM1FV by Nichicon Corporation
Overview of UES0J470MEM1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES0J470MEM1FV
UES0J470MEM1FV CAD Models
UES0J470MEM1FV Part Data Attributes
|
UES0J470MEM1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES0J470MEM1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UES0J470MEM1FV
This table gives cross-reference parts and alternative options found for UES0J470MEM1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES0J470MEM1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL47M6R3TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDL47M6R3TB6.3X11 |
UES0J470MEM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UES0J470MEM1FV vs UES0J470MEM1CV |
RDNP47M6R3TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDNP47M6R3TB6.3X11 |
RDNP47M6R3TR6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDNP47M6R3TR6.3X11 |
RDLLA47M6R3CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDLLA47M6R3CF26.3X11 |
RDLL47M6R3TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDLL47M6R3TB6.3X11 |
RDLL47M6R3TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDLL47M6R3TR636.3X11 |
RDLLA47M6R3CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDLLA47M6R3CF36.3X11 |
RDL47M6R3TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDL47M6R3TB16.3X11 |
RDNP47M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM1FV vs RDNP47M6R3TR16.3X11 |