Datasheets
UES0J331MPJ1CA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Part Details for UES0J331MPJ1CA by Nichicon Corporation

Overview of UES0J331MPJ1CA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for UES0J331MPJ1CA

UES0J331MPJ1CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UES0J331MPJ1CA Part Data Attributes

UES0J331MPJ1CA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UES0J331MPJ1CA Nichicon Corporation Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.06237 mA
Manufacturer Series ES
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Tan Delta 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for UES0J331MPJ1CA

This table gives cross-reference parts and alternative options found for UES0J331MPJ1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES0J331MPJ1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6MV330SWB+TSO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation UES0J331MPJ1CA vs 6MV330SWB+TSO
NRSA331M6.3V6.3X11F3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UES0J331MPJ1CA vs NRSA331M6.3V6.3X11F3
6.3NW330MCA10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation UES0J331MPJ1CA vs 6.3NW330MCA10X16
6.3TWL33020FA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UES0J331MPJ1CA vs 6.3TWL33020FA8X11.5
6.3TWL330MCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN Rubycon Corporation UES0J331MPJ1CA vs 6.3TWL330MCA8X11.5
SD0G337M08009TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UES0J331MPJ1CA vs SD0G337M08009TS
6.3TWSS330MFA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT Rubycon Corporation UES0J331MPJ1CA vs 6.3TWSS330MFA6.3X11
UFW0J331MEA1CC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UES0J331MPJ1CA vs UFW0J331MEA1CC
ESMG6R3ETB331MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UES0J331MPJ1CA vs ESMG6R3ETB331MF11D
B41002A2337M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UES0J331MPJ1CA vs B41002A2337M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UES0J331MPJ1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UES0J331MPJ1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UES0J331MPJ1CA would you like to use for your alert(s)?
  • Please alert me when UES0J331MPJ1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UES0J331MPJ1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UES0J331MPJ1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UES0J331MPJ1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UES0J331MPJ1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UES0J331MPJ1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: