Part Details for UEP1V471MHD1CV by Nichicon Corporation
Overview of UEP1V471MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEP1V471MHD1CV
UEP1V471MHD1CV CAD Models
UEP1V471MHD1CV Part Data Attributes
|
UEP1V471MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1V471MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 465 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UEP1V471MHD1CV
This table gives cross-reference parts and alternative options found for UEP1V471MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1V471MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UEP1V471MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UEP1V471MHD1CV vs UEP1V471MHD1CC |
UEP1V471MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UEP1V471MHD1CV vs UEP1V471MHD1CT |
35NXA470MEFCSG12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | UEP1V471MHD1CV vs 35NXA470MEFCSG12.5X25 |
KMEBP35VB471M12X25LL | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | UEP1V471MHD1CV vs KMEBP35VB471M12X25LL |
35NXA470MEFCKC12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF | UEP1V471MHD1CV vs 35NXA470MEFCKC12.5X25 |
35NXA470MEFCG412.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | UEP1V471MHD1CV vs 35NXA470MEFCG412.5X25 |
UPS1J471MHD | Nichicon Corporation | $0.4270 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UEP1V471MHD1CV vs UPS1J471MHD |
BKME350EIJ471MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | UEP1V471MHD1CV vs BKME350EIJ471MK25S |
35NXA470MEFCCE12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF | UEP1V471MHD1CV vs 35NXA470MEFCCE12.5X25 |
UEP1V471MHD1TO | Nichicon Corporation | $1.0147 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | UEP1V471MHD1CV vs UEP1V471MHD1TO |