UEP1A331MPD1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,

Overview of UEP1A331MPD1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for UEP1A331MPD1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UEP1A331MPD1CA by Nichicon Corporation

UEP1A331MPD1CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
240 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UEP1A331MPD1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for UEP1A331MPD1CA

This table gives cross-reference parts and alternative options found for UEP1A331MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A331MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UEP1A331MPD1AA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UEP1A331MPD1CA vs UEP1A331MPD1AA
UEP1A331MPD1TD Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF Nichicon Corporation UEP1A331MPD1CA vs UEP1A331MPD1TD
UPX1A331MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UEP1A331MPD1CA vs UPX1A331MPD1CM
LESRA330M10TR5210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc UEP1A331MPD1CA vs LESRA330M10TR5210X16
BKME100EC5331MJ16S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UEP1A331MPD1CA vs BKME100EC5331MJ16S
678D337M010CD4D CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL Vishay Sprague UEP1A331MPD1CA vs 678D337M010CD4D
678D337M010CD3D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, RADIAL LEADED Vishay Intertechnologies UEP1A331MPD1CA vs 678D337M010CD3D
TET1A331M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF Taicon Corporation UEP1A331MPD1CA vs TET1A331M
BKME100EC3331MJ16S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UEP1A331MPD1CA vs BKME100EC3331MJ16S
UPX1A331MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UEP1A331MPD1CA vs UPX1A331MPD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UEP1A331MPD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UEP1A331MPD1CA by Nichicon Corporation

  • Please alert me when UEP1A331MPD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UEP1A331MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UEP1A331MPD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UEP1A331MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UEP1A331MPD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UEP1A331MPD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: