Part Details for UEI15-033-Q12PMHL2-C by Murata Power Solutions
Overview of UEI15-033-Q12PMHL2-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEI15-033-Q12PMHL2-C
UEI15-033-Q12PMHL2-C CAD Models
UEI15-033-Q12PMHL2-C Part Data Attributes
|
UEI15-033-Q12PMHL2-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UEI15-033-Q12PMHL2-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 27.9 mm | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.636 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 14.85 W | |
Trim/Adjustable Output | YES | |
Width | 24.4 mm |
Alternate Parts for UEI15-033-Q12PMHL2-C
This table gives cross-reference parts and alternative options found for UEI15-033-Q12PMHL2-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEI15-033-Q12PMHL2-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEI15-033-Q12PML1-C | DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid, ROHS COMPLIANT, SMT-6 | Murata Power Solutions | UEI15-033-Q12PMHL2-C vs UEI15-033-Q12PML1-C |
UEI15-033-Q12PMH-C | DC-DC Regulated Power Supply Module | Murata Power Solutions | UEI15-033-Q12PMHL2-C vs UEI15-033-Q12PMH-C |
UEI15-033-Q12PM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UEI15-033-Q12PMHL2-C vs UEI15-033-Q12PM-C |