Part Details for UDZVTE-173.6B by ROHM Semiconductor
Overview of UDZVTE-173.6B by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZVTE-173.6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7497
|
Newark | Zener Diode, 0.2W, 3.6V, Sod-323F, Zener Voltage Vz Typ:3.6V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzv Series, Automotive Rohs Compliant: Yes |Rohm UDZVTE-173.6B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2390 | Buy Now |
DISTI #
UDZVTE-173.6BCT-ND
|
DigiKey | DIODE ZENER 3.6V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15269 In Stock |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
UDZVTE-173.6B
|
Avnet Americas | Diode Zener Single 3.6V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVTE-173.6B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UDZVTE-173.6B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 3.7225V 200mW RoHS: Compliant | 6002 |
|
$0.0250 / $0.1500 | Buy Now |
|
Future Electronics | Single 200 mW 3.6 V Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0283 | Buy Now |
DISTI #
65646060
|
Verical | Diode Zener Single 3.6V 3% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 56547 |
|
$0.0632 / $0.0702 | Buy Now |
DISTI #
67003727
|
Verical | Diode Zener Single 3.6V 3% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 604 Package Multiple: 1 Date Code: 2222 | Americas - 12765 |
|
$0.0266 / $0.0518 | Buy Now |
|
Bristol Electronics | 1502 |
|
RFQ | ||
|
Quest Components | 45239 |
|
$0.2550 / $0.8500 | Buy Now | |
|
Quest Components | 1201 |
|
$0.4080 / $1.0200 | Buy Now |
Part Details for UDZVTE-173.6B
UDZVTE-173.6B CAD Models
UDZVTE-173.6B Part Data Attributes
|
UDZVTE-173.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVTE-173.6B
ROHM Semiconductor
Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.29% | |
Working Test Current | 5 mA |
Alternate Parts for UDZVTE-173.6B
This table gives cross-reference parts and alternative options found for UDZVTE-173.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVTE-173.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCMAZ3V6A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.575V V(Z), 3.36%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | UDZVTE-173.6B vs TCMAZ3V6A |
UDZVTE-173.3B | ROHM Semiconductor | $0.0628 | Zener Diode, 3.43V V(Z), 3.07%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | UDZVTE-173.6B vs UDZVTE-173.3B |