-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8632
|
Newark | Zener Diode, 24V, Sod-323Fl, Zener Voltage Vz Typ:24V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzvf Series, Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-1724B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.3540 | Buy Now |
DISTI #
UDZVFHTE-1724BCT-ND
|
DigiKey | DIODE ZENER 24V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5400 In Stock |
|
$0.0325 / $0.2700 | Buy Now |
DISTI #
UDZVFHTE-1724B
|
Avnet Americas | Diode Zener Single 24.5V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVFHTE-1724B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
UDZVFHTE-172.4B
|
Avnet Americas | Diode Zener Single 24.5V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVFHTE-172.4B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UDZVFHTE-1724B
|
Mouser Electronics | Zener Diodes 23.72-24.78V 5mA SOD-323FL, UMD2 RoHS: Compliant | 0 |
|
$0.0340 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
54689273
|
Verical | Zener Diode Single 24V 2% 120Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2023 | Americas - 3665 |
|
$0.0305 / $0.1196 | Buy Now |
DISTI #
62404228
|
Verical | Zener Diode Single 24V 2% 120Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Date Code: 2201 | Americas - 2057 |
|
$0.0614 | Buy Now |
|
Quest Components | 1645 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
UDZVFHTE-1724B
|
TME | Diode: Zener, 200mW, 24V, SMD, reel,tape, SC90A,SOD323F, 100nA Min Qty: 1 | 0 |
|
$0.0283 / $0.3114 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZVFHTE-1724B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVFHTE-1724B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for UDZVFHTE-1724B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZVFHTE-1724B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS24B | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | UDZVFHTE-1724B vs UDZS24B |
UDZS24B | Taiwan Semiconductor | Check for Price | Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZVFHTE-1724B vs UDZS24B |
UDZSTE-1724B | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional, UMD2, SC-90A, 2 PIN | UDZVFHTE-1724B vs UDZSTE-1724B |