There are no models available for this part yet.
Overview of UDZV36B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for UDZV36B by ROHM Semiconductor
Part Data Attributes for UDZV36B by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
36 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Alternate Parts for UDZV36B
This table gives cross-reference parts and alternative options found for UDZV36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZV36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZVFHTE-1733B | Zener Diode, | ROHM Semiconductor | UDZV36B vs UDZVFHTE-1733B |
UDZSTE-1733B | Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZV36B vs UDZSTE-1733B |
UDZSTE-1736B | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZV36B vs UDZSTE-1736B |
UDZVFHTE-1736B | Zener Diode, | ROHM Semiconductor | UDZV36B vs UDZVFHTE-1736B |
Related Parts for UDZV36B
-
UDZVTE-172.2BZener Diodes
-
UF5404Rectifier Diodes
-
UPA1874BGR-9JG-E1-APower Field-Effect Transistors
-
UMB9NTNSmall Signal Bipolar Transistors
-
UPD78F0536AGC-GAL-AXMicrocontrollers
-
UM6K31NFHATCNSmall Signal Field-Effect Transistors
-
UCC3580N-1G4Switching Regulator or Controllers
-
UDN2982LWPeripheral Drivers
-
U28TCQEToggle Switches