Part Details for UDZTE-173.0B by ROHM Semiconductor
Overview of UDZTE-173.0B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZTE-173.0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 57000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Quest Components | 45600 |
|
$0.0250 / $0.2000 | Buy Now |
Part Details for UDZTE-173.0B
UDZTE-173.0B CAD Models
UDZTE-173.0B Part Data Attributes
|
UDZTE-173.0B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZTE-173.0B
ROHM Semiconductor
Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for UDZTE-173.0B
This table gives cross-reference parts and alternative options found for UDZTE-173.0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZTE-173.0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZTE-173.9B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-173.9B |
UDZTE-1733B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-1733B |
UDZTE-172.7B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-172.7B |
UDZTE-178.2B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-178.2B |
UDZTE-172.4B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-172.4B |
UDZTE-177.5B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-177.5B |
UDZTE-1727B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-1727B |
UDZTE-179.1B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-179.1B |
UDZTE-173.3B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-173.3B |
UDZTE-1716B | ROHM Semiconductor | Check for Price | Zener Diode, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, 2 PIN | UDZTE-173.0B vs UDZTE-1716B |