-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZSTE-174.7BCT-ND
|
DigiKey | DIODE ZENER 4.7V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$0.0373 / $0.3000 | Buy Now |
DISTI #
755-UDZSTE-174.7B
|
Mouser Electronics | Zener Diodes 4.7V 5MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | UDZS4.7B Series 4.7 V 2 uA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0480 / $0.0539 | Buy Now |
DISTI #
61881267
|
Verical | Zener Diode Single 4.7V 2% 100Ohm 200mW 2-Pin UMD T/R Min Qty: 981 Package Multiple: 1 Date Code: 2101 | Americas - 11500 |
|
$0.0687 / $0.0771 | Buy Now |
|
Quest Components | 4.7 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 9528 |
|
$0.0893 / $0.5100 | Buy Now |
|
Quest Components | 4.7 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 63 |
|
$0.0969 / $0.1292 | Buy Now |
DISTI #
UDZSTE-174.7B
|
Avnet Asia | Diode Zener Single 4.65V 2% 200mW 2-Pin UMD T/R (Alt: UDZSTE-174.7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UDZSTE-174.7B
|
Avnet Silica | Diode Zener Single 4.65V 2% 200mW 2-Pin UMD T/R (Alt: UDZSTE-174.7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902301468
|
Chip1Stop | Zener Diode | 33000 |
|
$0.0341 / $0.0455 | Buy Now |
DISTI #
C1S625900658566
|
Chip1Stop | Diode Zener Single 4.7V 2% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant pbFree: Yes | 3500 |
|
$0.0828 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZSTE-174.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZSTE-174.7B
ROHM Semiconductor
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-76 | |
Package Description | MINIMOLD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Knee Impedance-Max | 800 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for UDZSTE-174.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZSTE-174.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZVTE-175.1B | Zener Diode, 5.1V V(Z), 0.2W, | ROHM Semiconductor | UDZSTE-174.7B vs UDZVTE-175.1B |
UDZSTE-175.1B | Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | UDZSTE-174.7B vs UDZSTE-175.1B |
UDZVTE-174.7B | Zener Diode, 4.7V V(Z), 0.2W, | ROHM Semiconductor | UDZSTE-174.7B vs UDZVTE-174.7B |