Datasheets
UDZSTE-1715B by: ROHM Semiconductor

Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN

Part Details for UDZSTE-1715B by ROHM Semiconductor

Overview of UDZSTE-1715B by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for UDZSTE-1715B

Part # Distributor Description Stock Price Buy
DISTI # UDZSTE-1715BCT-ND
DigiKey DIODE ZENER 14.7V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4162
In Stock
  • 1 $0.2700
  • 10 $0.1660
  • 100 $0.1037
  • 500 $0.0763
  • 1,000 $0.0675
  • 3,000 $0.0421
  • 6,000 $0.0377
  • 9,000 $0.0354
  • 15,000 $0.0328
  • 21,000 $0.0313
  • 30,000 $0.0298
  • 75,000 $0.0266
  • 150,000 $0.0245
  • 300,000 $0.0228
$0.0228 / $0.2700 Buy Now
DISTI # 755-UDZSTE-1715B
Mouser Electronics Zener Diodes 15V 200MW RoHS: Compliant 0
Order Now
Future Electronics UDZS15B Series 15 V 0.1 uA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 75000
Reel
  • 3,000 $0.0370
  • 9,000 $0.0356
  • 15,000 $0.0349
  • 30,000 $0.0341
  • 60,000 $0.0328
$0.0328 / $0.0370 Buy Now
DISTI # 80929874
Verical Zener Diode Single 15V 2% 42Ohm 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 2207 Americas - 101247
  • 674 $0.0464
  • 1,000 $0.0416
  • 2,000 $0.0401
  • 6,000 $0.0384
  • 12,000 $0.0366
  • 24,000 $0.0351
  • 96,000 $0.0326
$0.0326 / $0.0464 Buy Now
DISTI # 80925258
Verical Zener Diode Single 15V 2% 42Ohm 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2401 Americas - 9000
  • 981 $0.0771
  • 1,000 $0.0745
  • 2,500 $0.0723
  • 5,000 $0.0704
$0.0704 / $0.0771 Buy Now
DISTI # 76885079
Verical Zener Diode Single 15V 2% 42Ohm 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2301 Americas - 2991
  • 981 $0.0771
  • 1,000 $0.0745
  • 2,500 $0.0723
$0.0723 / $0.0771 Buy Now
Bristol Electronics   Min Qty: 18 3000
  • 18 $0.2925
  • 53 $0.1462
  • 343 $0.0877
  • 1,712 $0.0585
$0.0585 / $0.2925 Buy Now
Bristol Electronics   Min Qty: 34 2685
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components ZENER DIODE, 15V V(Z), 2.18%, 0.2W, SILICON, UNIDIRECTIONAL 9912
  • 1 $0.5100
  • 2,615 $0.1020
  • 7,844 $0.0893
$0.0893 / $0.5100 Buy Now
Quest Components ZENER DIODE, 15V V(Z), 2.18%, 0.2W, SILICON, UNIDIRECTIONAL 4548
  • 1 $0.3900
  • 52 $0.1170
  • 428 $0.0780
$0.0780 / $0.3900 Buy Now
Quest Components ZENER DIODE, 15V V(Z), 2.18%, 0.2W, SILICON, UNIDIRECTIONAL 2400
  • 1 $0.9700
  • 116 $0.2910
  • 1,376 $0.1940
$0.1940 / $0.9700 Buy Now
DISTI # UDZSTE-1715B
Avnet Asia Diode Zener Single 14.66V 2% 200mW 2-Pin UMD T/R (Alt: UDZSTE-1715B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # UDZSTE-1715B
Avnet Silica Diode Zener Single 14.66V 2% 200mW 2-Pin UMD T/R (Alt: UDZSTE-1715B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625900674148
Chip1Stop Diode Zener Single 15V 2% 200mW Automotive 2-Pin UMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 101247
  • 50 $0.0485
  • 100 $0.0411
  • 200 $0.0393
  • 500 $0.0371
  • 1,000 $0.0333
  • 2,000 $0.0321
  • 6,000 $0.0307
  • 12,000 $0.0293
  • 24,000 $0.0281
  • 96,000 $0.0261
$0.0261 / $0.0485 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 9000
  • 1 $0.2310
  • 10 $0.1890
  • 50 $0.0930
  • 100 $0.0890
  • 500 $0.0530
  • 1,000 $0.0510
$0.0510 / $0.2310 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2991
  • 1 $0.2310
  • 10 $0.1890
  • 50 $0.0930
  • 100 $0.0890
  • 500 $0.0530
  • 1,000 $0.0510
$0.0510 / $0.2310 Buy Now

Part Details for UDZSTE-1715B

UDZSTE-1715B CAD Models

UDZSTE-1715B Part Data Attributes

UDZSTE-1715B ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
UDZSTE-1715B ROHM Semiconductor Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Part Package Code SC-76
Package Description MINIMOLD, UMD2, SC-76, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1997-07-01
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 42 Ω
JESD-30 Code R-PDSO-F2
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2.18%
Working Test Current 5 mA

Alternate Parts for UDZSTE-1715B

This table gives cross-reference parts and alternative options found for UDZSTE-1715B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZSTE-1715B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UDZSTE-1716B Zener Diode, 16V V(Z), 2.04%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN ROHM Semiconductor UDZSTE-1715B vs UDZSTE-1716B
Part Number Description Manufacturer Compare
UDZS15BR9G Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZSTE-1715B vs UDZS15BR9G
LLUDZS15B Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, MICROMELF-2 Micro Commercial Components UDZSTE-1715B vs LLUDZS15B
UDZS15B-L0RRG Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZSTE-1715B vs UDZS15B-L0RRG
TCZS15VB Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd UDZSTE-1715B vs TCZS15VB
UDZVFHTE-1715B Zener Diode, ROHM Semiconductor UDZSTE-1715B vs UDZVFHTE-1715B
UDZVFHTE-1716B Zener Diode, ROHM Semiconductor UDZSTE-1715B vs UDZVFHTE-1716B
UDZSTE-1716B Zener Diode, 16V V(Z), 2.04%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN ROHM Semiconductor UDZSTE-1715B vs UDZSTE-1716B
UDZS15B-L0R9G Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UDZSTE-1715B vs UDZS15B-L0R9G

UDZSTE-1715B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDZSTE-1715B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDZSTE-1715B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of UDZSTE-1715B would you like to use for your alert(s)?
  • Please alert me when UDZSTE-1715B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDZSTE-1715B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDZSTE-1715B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDZSTE-1715B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDZSTE-1715B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDZSTE-1715B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: