Part Details for UDZS5.1B by EIC Semiconductor Inc
Overview of UDZS5.1B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for UDZS5.1B
UDZS5.1B CAD Models
UDZS5.1B Part Data Attributes
|
UDZS5.1B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
UDZS5.1B
EIC Semiconductor Inc
Zener Diode, 5.1V V(Z), 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |
Alternate Parts for UDZS5.1B
This table gives cross-reference parts and alternative options found for UDZS5.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS5.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU5.1B2TRF | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS5.1B vs HZU5.1B2TRF |
HZU5.1B2TLF | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS5.1B vs HZU5.1B2TLF |
HZU5.1B2TLF | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS5.1B vs HZU5.1B2TLF |
UDZS5.1B-TP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS5.1B vs UDZS5.1B-TP |
UDZS5.1B-BP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS5.1B vs UDZS5.1B-BP |
UDZS5.1B | Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS5.1B vs UDZS5.1B |
HZU5.1B2 | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS5.1B vs HZU5.1B2 |
MM3Z5V1ST1 | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.1B vs MM3Z5V1ST1 |
DTZ5.1B | Zener Diode, 5.09V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | UDZS5.1B vs DTZ5.1B |
UDZS5.1B-AP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS5.1B vs UDZS5.1B-AP |