Part Details for UDZS10B-L0RR by Taiwan Semiconductor
Overview of UDZS10B-L0RR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS10B-L0RR
UDZS10B-L0RR CAD Models
UDZS10B-L0RR Part Data Attributes
|
UDZS10B-L0RR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS10B-L0RR
Taiwan Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS10B-L0RR
This table gives cross-reference parts and alternative options found for UDZS10B-L0RR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS10B-L0RR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD10MB2-T2B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS10B-L0RR vs RD10MB2-T2B |
UDZS10B-L0RRG | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS10B-L0RR vs UDZS10B-L0RRG |
RD10MB2-T1B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | UDZS10B-L0RR vs RD10MB2-T1B |
TCZS10VB | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | UDZS10B-L0RR vs TCZS10VB |
UDZS10BRR | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS10B-L0RR vs UDZS10BRR |
UDZS10BR9G | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS10B-L0RR vs UDZS10BR9G |
UDZS10BRRG | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS10B-L0RR vs UDZS10BRRG |