Part Details for UDZS10B-L0R9G by Taiwan Semiconductor
Overview of UDZS10B-L0R9G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS10B-L0R9G
UDZS10B-L0R9G CAD Models
UDZS10B-L0R9G Part Data Attributes
|
UDZS10B-L0R9G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS10B-L0R9G
Taiwan Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS10B-L0R9G
This table gives cross-reference parts and alternative options found for UDZS10B-L0R9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS10B-L0R9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS10B-L0RR | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS10B-L0R9G vs UDZS10B-L0RR |
UDZS10BRR | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS10B-L0R9G vs UDZS10BRR |
LLUDZS10B | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MICROMELF-2 | UDZS10B-L0R9G vs LLUDZS10B |
RD10MB2-T2B | NEC Electronics Group | Check for Price | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | UDZS10B-L0R9G vs RD10MB2-T2B |
NZ9F10VST5G | onsemi | Check for Price | 250 mW Zener Diode Voltage Regulator Tight Tolerance 10 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | UDZS10B-L0R9G vs NZ9F10VST5G |