There are no models available for this part yet.
Overview of UDZLVTE-17100 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4171-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1710-01 | Renesas Electronics Corporation | PrimAccurate™ High Power, Off-Line Digital PWM N-Channel MOSFET Controller | |
51710-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 2P Vertical Header. |
Price & Stock for UDZLVTE-17100 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4422
|
Newark | Zener Diode, Aec-Q101, 100V, Sod-323Fl, Zener Voltage Vz Typ:100V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzlv Series, Rohs Compliant: Yes |Rohm UDZLVTE-17100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14389 |
|
$0.0580 / $0.3020 | Buy Now | |
DISTI #
UDZLVTE-17100CT-ND
|
DigiKey | DIODE ZENER 100V 200MW SOD323FL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
426 In Stock |
|
$0.0275 / $0.2400 | Buy Now | |
DISTI #
UDZLVTE-17100
|
Avnet Americas | Diode Zener Single 100V 200mW 2-Pin SOD-323F Emboss T/R - Tape and Reel (Alt: UDZLVTE-17100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now | |
DISTI #
755-UDZLVTE-17100
|
Mouser Electronics | Zener Diodes 94-106Vz(V) 1Iz(mA) 0.2 Ir(uA) 76Vr(V) RoHS: Compliant | 3949 |
|
$0.0290 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0286 | Buy Now | ||
DISTI #
60660840
|
Verical | Zener Diode Single 100V 6% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 2148 | Americas - 21000 |
|
$0.0543 / $0.0920 | Buy Now | |
DISTI #
61582366
|
Verical | Zener Diode Single 100V 6% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0497 / $0.0526 | Buy Now | |
DISTI #
60574965
|
Verical | Zener Diode Single 100V 6% 200mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2101 | Americas - 5705 |
|
$0.0497 / $0.0526 | Buy Now | |
Quest Components | 9364 |
|
$0.0720 / $0.3600 | Buy Now | |||
DISTI #
UDZLVTE-17100
|
TME | Diode: Zener, 200mW, 100V, SMD, reel,tape, SOD323F, single diode Min Qty: 1 | 0 |
|
$0.0237 / $0.1243 | RFQ |
CAD Models for UDZLVTE-17100 by ROHM Semiconductor
Part Data Attributes for UDZLVTE-17100 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
100 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
6%
|
Working Test Current
|
1 mA
|
Alternate Parts for UDZLVTE-17100
This table gives cross-reference parts and alternative options found for UDZLVTE-17100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZLVTE-17100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZLVTE-1791 | Zener Diode, 91V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, SC-90A, SOD-323FL, 2 PIN | ROHM Semiconductor | UDZLVTE-17100 vs UDZLVTE-1791 |
Related Parts for UDZLVTE-17100
-
UDZLVTE-1762Zener Diodes
-
ES1CRectifier Diodes
-
UCLAMP3304A.TCTTransient Suppressors
-
C0805C475M4RACTUFixed Capacitors
-
CRCW06034R99FKEAFixed Resistors
-
MC9S08DV60ACLHMicrocontrollers
-
2N7002AQ-7Small Signal Field-Effect Transistors
-
UCC2580N-1G4Switching Regulator or Controllers
-
UA7815CKCLinear Regulator ICs