Part Details for UDZ9V1B-13 by Diodes Incorporated
Overview of UDZ9V1B-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZ9V1B-13
UDZ9V1B-13 CAD Models
UDZ9V1B-13 Part Data Attributes
|
UDZ9V1B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UDZ9V1B-13
Diodes Incorporated
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for UDZ9V1B-13
This table gives cross-reference parts and alternative options found for UDZ9V1B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZ9V1B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZU9.1B2TLF | Renesas Electronics Corporation | Check for Price | 9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | UDZ9V1B-13 vs HZU9.1B2TLF |
PDZ9.1B,115 | NXP Semiconductors | Check for Price | PDZ-B series - Voltage regulator diodes SOD 2-Pin | UDZ9V1B-13 vs PDZ9.1B,115 |
MM3Z9V1ST1G | onsemi | Check for Price | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | UDZ9V1B-13 vs MM3Z9V1ST1G |
HZU9.1B2TRF | Hitachi Ltd | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | UDZ9V1B-13 vs HZU9.1B2TRF |
UDZ9V1B-7 | Diodes Incorporated | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | UDZ9V1B-13 vs UDZ9V1B-7 |
MM3Z9V1ST3G | onsemi | Check for Price | 9.04V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | UDZ9V1B-13 vs MM3Z9V1ST3G |
PDZ9.1B | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | UDZ9V1B-13 vs PDZ9.1B |
PDZ9.1BT/R | NXP Semiconductors | Check for Price | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | UDZ9V1B-13 vs PDZ9.1BT/R |
DTZ9.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | UDZ9V1B-13 vs DTZ9.1B |
PDZ9.1B-T | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | UDZ9V1B-13 vs PDZ9.1B-T |