Part Details for UDZ36B by ROHM Semiconductor
Overview of UDZ36B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UDZ36B
UDZ36B CAD Models
UDZ36B Part Data Attributes:
|
UDZ36B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZ36B
ROHM Semiconductor
Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for UDZ36B
This table gives cross-reference parts and alternative options found for UDZ36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZ36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ39BK | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | UDZ36B vs CMDZ39BK |
934057654135 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | UDZ36B vs 934057654135 |
BZX384C39-HE3-08 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | UDZ36B vs BZX384C39-HE3-08 |
TCMM5Z39V | Zener Diode, 39V V(Z), 5.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | UDZ36B vs TCMM5Z39V |
BZM55C36 | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | UDZ36B vs BZM55C36 |
BZM55C39-7 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | UDZ36B vs BZM55C39-7 |
BZX384-C36 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | UDZ36B vs BZX384-C36 |
MM3Z39VT1G | 200mW 5% Zener, SOD323 39 V, SOD-323 2 LEAD, 3000-REEL | onsemi | UDZ36B vs MM3Z39VT1G |
BZM55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | UDZ36B vs BZM55C39 |
BZX384-C39,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | UDZ36B vs BZX384-C39,115 |