Part Details for UDN-2950Z by Sanken Electric Co Ltd
Overview of UDN-2950Z by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for UDN-2950Z
UDN-2950Z CAD Models
UDN-2950Z Part Data Attributes:
|
UDN-2950Z
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UDN-2950Z
Sanken Electric Co Ltd
Brushless DC Motor Controller, 3.5A, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UDN-2950Z
This table gives cross-reference parts and alternative options found for UDN-2950Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN-2950Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2950Z | BRUSHLESS DC MOTOR CONTROLLER, 3.5A, PSFM5, TO-220, 5 PIN | Allegro MicroSystems LLC | UDN-2950Z vs UDN2950Z |
UDN-2935Z | Brushless DC Motor Controller, 3.5A, PSFM5, TO-220, 5 PIN | Sanken Electric Co Ltd | UDN-2950Z vs UDN-2935Z |