Part Details for UDD32C08L01-DS035 by YAGEO Corporation
Overview of UDD32C08L01-DS035 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for UDD32C08L01-DS035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UDD32C08L01-DS035TR-ND
|
DigiKey | TVS ESD SOD-323 8V 25V Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0485 / $0.0733 | Buy Now |
DISTI #
UDD32C08L01-DS035
|
Avnet Americas | ESD Suppressor TVS Array Dual Bi-Directional 8V 30kV Air/30kV Contact 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDD32C08L01-DS035) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0390 | Buy Now |
DISTI #
UDD32C08L01-DS035
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD-323 8V 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0610 | Buy Now |
Part Details for UDD32C08L01-DS035
UDD32C08L01-DS035 CAD Models
UDD32C08L01-DS035 Part Data Attributes
|
UDD32C08L01-DS035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDD32C08L01-DS035
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 8.5 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 220 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UDD32C08L01-DS035
This table gives cross-reference parts and alternative options found for UDD32C08L01-DS035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDD32C08L01-DS035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDD32C08L01-DS035 | Transient Suppressor, | Pulse Electronics Corporation | UDD32C08L01-DS035 vs UDD32C08L01-DS035 |
SDT26A05L05 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 5 Element, Silicon, | Pulse Electronics Corporation | UDD32C08L01-DS035 vs SDT26A05L05 |