Part Details for UDA1341TS/N1 by NXP Semiconductors
Overview of UDA1341TS/N1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UDA1341TS/N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOUNDCARD CIRCUITS, 28 Pin, Plastic, SSOP | 19 |
|
$3.7455 / $5.1075 | Buy Now |
Part Details for UDA1341TS/N1
UDA1341TS/N1 CAD Models
UDA1341TS/N1 Part Data Attributes
|
UDA1341TS/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1341TS/N1
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for UDA1341TS/N1
This table gives cross-reference parts and alternative options found for UDA1341TS/N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1341TS/N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1341TS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 5. 30 MM, PLASTIC, MO-150, SOT-341-1, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1341TS/N1 vs UDA1341TS |
UDA1341TS/N1,512 | UDA1341TS - Economy audio CODEC for MiniDisc (MD) home stereo and portable applications SSOP2 28-Pin | NXP Semiconductors | UDA1341TS/N1 vs UDA1341TS/N1,512 |
UDA1341TSDB | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | NXP Semiconductors | UDA1341TS/N1 vs UDA1341TSDB |
UDA1341TS/N1,518 | UDA1341TS - Economy audio CODEC for MiniDisc (MD) home stereo and portable applications SSOP2 28-Pin | NXP Semiconductors | UDA1341TS/N1 vs UDA1341TS/N1,518 |