-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UDA1334BTS - Low power audio DAC SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9906
|
Newark | Low Power Stereo Audio Dac (With Lower Vdd Support)/ Tube Rohs Compliant: Yes |Nxp UDA1334BTS/N2,112 Min Qty: 1674 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.9100 | Buy Now |
|
Rochester Electronics | IC AUDIO DAC LP 16-SSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$0.7475 / $0.8794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDA1334BTS/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1334BTS/N2,112
NXP Semiconductors
UDA1334BTS - Low power audio DAC SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT369-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT369-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UDA1334BTS/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1334BTS/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1334BTS/N2,118 | UDA1334BTS - Low power audio DAC SSOP1 16-Pin | NXP Semiconductors | UDA1334BTS/N2,112 vs UDA1334BTS/N2,118 |
UDA1334BTS | IC SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 4.40 MM, PLASTIC, MO-152, SOT369-1, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1334BTS/N2,112 vs UDA1334BTS |
UDA1334TS | IC SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 4.40 MM, PLASTIC, MO-152, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1334BTS/N2,112 vs UDA1334TS |