Part Details for UDA1334ATS/N2 by NXP Semiconductors
Overview of UDA1334ATS/N2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UDA1334ATS/N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP16 | 5000 |
|
RFQ | |
|
Win Source Electronics | 43920 |
|
$6.7400 / $8.4790 | Buy Now |
Part Details for UDA1334ATS/N2
UDA1334ATS/N2 CAD Models
UDA1334ATS/N2 Part Data Attributes:
|
UDA1334ATS/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1334ATS/N2
NXP Semiconductors
IC,D/A CONVERTER,DUAL,16/20/24-BIT,CMOS,SSOP,16PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Bits | 24 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |