Memory
UD61464DC08
ZMDI
Description: Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18

Overview of UD61464DC08 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UD61464DC08 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UD61464DC08 by ZMDI

UD61464DC08
ZMDI
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T18
Length
23.4 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.1 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UD61464DC08
    ZMDI
    Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
    VS

Alternate Parts for UD61464DC08

This table gives cross-reference parts and alternative options found for UD61464DC08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UD61464DC08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY53C464LS-80 Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc UD61464DC08 vs HY53C464LS-80
MSM51C464A-80RS Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UD61464DC08 vs MSM51C464A-80RS
Part Number Description Manufacturer Compare
TMS4464-20NL 64KX4 PAGE MODE DRAM, 200ns, PDIP18 Texas Instruments UD61464DC08 vs TMS4464-20NL
MT4C4067C-12/883C Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Micross Components UD61464DC08 vs MT4C4067C-12/883C
5962-9213205MVA Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, DIP-18 Micross Components UD61464DC08 vs 5962-9213205MVA
5962-8767603VX Page Mode DRAM, 64KX4, 200ns, NMOS, 0.960 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-18 Micron Technology Inc UD61464DC08 vs 5962-8767603VX
5962-9213202MVA Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 Micross Components UD61464DC08 vs 5962-9213202MVA
MSM51C464A-80RS Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UD61464DC08 vs MSM51C464A-80RS
V53C464AP60L Fast Page DRAM, 64KX4, 60ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mosel Vitelic Corporation UD61464DC08 vs V53C464AP60L
KM41C466P-8 Static Column DRAM, 64KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor UD61464DC08 vs KM41C466P-8
HY53C464LS-80 Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc UD61464DC08 vs HY53C464LS-80
M5M4464AP-10 Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric UD61464DC08 vs M5M4464AP-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UD61464DC08 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UD61464DC08 by ZMDI

Select Manufacturer
Which Manufacturer of UD61464DC08 would you like to use for your alert(s)?
  • Please alert me when UD61464DC08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UD61464DC08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UD61464DC08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UD61464DC08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UD61464DC08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UD61464DC08 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: