Part Details for UD2KB80-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of UD2KB80-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for UD2KB80-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-UD2KB80-7000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode RoHS: Compliant | 84 |
|
$0.5200 / $1.3900 | Buy Now |
DISTI #
84430522
|
Verical | UD2KB80-7000 Min Qty: 140 Package Multiple: 1 Date Code: 2101 | Americas - 2790 |
|
$0.5026 | Buy Now |
|
Quest Components | 2232 |
|
$0.6283 / $1.7950 | Buy Now | |
DISTI #
UD2KB80-7000
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 2A, Ifsm: 62A, flat Min Qty: 3 | 0 |
|
$0.1850 / $0.2650 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7049 |
|
RFQ | |
DISTI #
C1S706200035229
|
Chip1Stop | Bridge Rectifier | 280 |
|
$1.6100 / $1.7600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 24 |
|
$0.3590 / $2.4740 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 4 |
|
$0.3590 / $2.4740 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 2A 800V THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4313 |
|
$0.3747 / $0.4014 | Buy Now |
Part Details for UD2KB80-7000
UD2KB80-7000 CAD Models
UD2KB80-7000 Part Data Attributes
|
UD2KB80-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UD2KB80-7000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 62 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UD2KB80-7000
This table gives cross-reference parts and alternative options found for UD2KB80-7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UD2KB80-7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR2KB80C2 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Taiwan Semiconductor | UD2KB80-7000 vs UR2KB80C2 |