Part Details for UCY2G330MHD3TN by Nichicon Corporation
Overview of UCY2G330MHD3TN by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G330MHD3TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0946
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G330MHD3TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 / $0.8910 | Buy Now |
DISTI #
493-4826-1-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
245 In Stock |
|
$0.6369 / $2.5500 | Buy Now |
DISTI #
647-UCY2G330MHD3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400 Volts 20% AEC-Q200 RoHS: Compliant | 433 |
|
$0.6360 / $2.3500 | Buy Now |
|
Future Electronics | 33 F 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.6750 / $0.7450 | Buy Now |
DISTI #
UCY2G330MHD3TN
|
TME | Capacitor: electrolytic, THT, 33uF, 400VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$0.6600 | RFQ |
DISTI #
UCY2G330MHD3TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2G330MHD3TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2G330MHD3TN
UCY2G330MHD3TN CAD Models
UCY2G330MHD3TN Part Data Attributes
|
UCY2G330MHD3TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G330MHD3TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2G330MHD3TN
This table gives cross-reference parts and alternative options found for UCY2G330MHD3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G330MHD3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WL2G336M16020SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2G330MHD3TN vs WL2G336M16020SS |
UCY2G330MHD3CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | UCY2G330MHD3TN vs UCY2G330MHD3CM |
UCS2G330MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | UCY2G330MHD3TN vs UCS2G330MHD1AA |
UCY2G330MHD3CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | UCY2G330MHD3TN vs UCY2G330MHD3CC |
UCY2G330MHD3CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | UCY2G330MHD3TN vs UCY2G330MHD3CP |
MAL215256339E3 | Vishay Intertechnologies | $2.0450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2G330MHD3TN vs MAL215256339E3 |
MAL215266339E3 | Vishay Intertechnologies | $1.8300 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2G330MHD3TN vs MAL215266339E3 |
EKXG401EC5330ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | UCY2G330MHD3TN vs EKXG401EC5330ML20S |
UCS2G330MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | UCY2G330MHD3TN vs UCS2G330MHD1CC |
EKXG401EBD330ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | UCY2G330MHD3TN vs EKXG401EBD330ML20S |