Part Details for UCY2G121MHD1AA by Nichicon Corporation
Overview of UCY2G121MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2G121MHD1AA
UCY2G121MHD1AA CAD Models
UCY2G121MHD1AA Part Data Attributes
|
UCY2G121MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G121MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2G121MHD1AA
This table gives cross-reference parts and alternative options found for UCY2G121MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G121MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2G121MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2G121MHD1AA vs UCY2G121MHD1CA |
EKXJ401EC5121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | UCY2G121MHD1AA vs EKXJ401EC5121MMN3S |
UCY2G121MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2G121MHD1AA vs UCY2G121MHD1CV |
EKHE401EC3121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2G121MHD1AA vs EKHE401EC3121MMN3S |
TYSR2GM121K32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Luminous Town Electric Co Ltd | UCY2G121MHD1AA vs TYSR2GM121K32 |
EKHE401EIJ121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2G121MHD1AA vs EKHE401EIJ121MMN3S |
EKWA401EBC121MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UCY2G121MHD1AA vs EKWA401EBC121MMN3S |
EKWA401ELL121MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UCY2G121MHD1AA vs EKWA401ELL121MMN3S |
EKWA401EBD121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2G121MHD1AA vs EKWA401EBD121MMN3S |
UCY2G121MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UCY2G121MHD1AA vs UCY2G121MHD1CC |