Part Details for UCY2E390MPD1CT by Nichicon Corporation
Overview of UCY2E390MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2E390MPD1CT
UCY2E390MPD1CT CAD Models
UCY2E390MPD1CT Part Data Attributes
|
UCY2E390MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2E390MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 345 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCY2E390MPD1CT
This table gives cross-reference parts and alternative options found for UCY2E390MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2E390MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2E390MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 39uF | Nichicon Corporation | UCY2E390MPD1CT vs UCY2E390MPD |
UCY2E390MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF | Nichicon Corporation | UCY2E390MPD1CT vs UCY2E390MPD1TD |
UCY2E390MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1CT vs UCY2E390MPD1CC |
UCY2E390MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1CT vs UCY2E390MPD1CV |
UCY2E390MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UCY2E390MPD1CT vs UCY2E390MPD1CA |