Part Details for UCY2D820MHD1CM by Nichicon Corporation
Overview of UCY2D820MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2D820MHD1CM
UCY2D820MHD1CM CAD Models
UCY2D820MHD1CM Part Data Attributes
|
UCY2D820MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D820MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 645 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2D820MHD1CM
This table gives cross-reference parts and alternative options found for UCY2D820MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D820MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D820MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UCY2D820MHD1CC |
UAS2D820MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2D820MHD1CM vs UAS2D820MHD |
UCY2D820MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UCY2D820MHD1CT |
UAS2D820MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UAS2D820MHD1AA |
UAS2D820MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UAS2D820MHD1CV |
UCY2D820MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF | Nichicon Corporation | UCY2D820MHD1CM vs UCY2D820MHD |
UCY2D820MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UCY2D820MHD1CP |
UAS2D820MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UAS2D820MHD1CA |
UCY2D820MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UCY2D820MHD1CM vs UCY2D820MHD1CV |
TYR2DM820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF | Luminous Town Electric Co Ltd | UCY2D820MHD1CM vs TYR2DM820 |