-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6304
|
Newark | Radial/ Tp&ammo |Nichicon UCY2D220MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
493-4803-1-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8561 In Stock |
|
$0.1855 / $0.8500 | Buy Now |
DISTI #
647-UCY2D220MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% AEC-Q200 RoHS: Compliant | 6389 |
|
$0.1930 / $0.7800 | Buy Now |
DISTI #
72038168
|
RS | Aluminum Electrolytic Capacitor- 200volts, 22uF Sm Package, High Ripple, Hi Rel | Nichicon UCY2D220MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | UCY series 200 V 22 uF 105°C Ø10x25mm 12 kHrs Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1960 / $0.2200 | Buy Now |
DISTI #
UCY2D220MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1960 / $0.2290 | Buy Now |
DISTI #
UCY2D220MPD1TD
|
TME | Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2090 | RFQ |
DISTI #
UCY2D220MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2D220MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2D220MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D220MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 225 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UCY2D220MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D220MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV22M200TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UCY2D220MPD1TD vs UTWHV22M200TR210X16 |
RGA220M2DSD-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UCY2D220MPD1TD vs RGA220M2DSD-1016 |
MALREKB05DD222S00K | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Vishay Roederstein | UCY2D220MPD1TD vs MALREKB05DD222S00K |
NREHW220M200V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCY2D220MPD1TD vs NREHW220M200V10X16TBF |
MALREKB05DD222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCY2D220MPD1TD vs MALREKB05DD222S00K |
NREHW220M200V10X16SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UCY2D220MPD1TD vs NREHW220M200V10X16SP7.5LLYF |
RGA220M2DCC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UCY2D220MPD1TD vs RGA220M2DCC-1016C |
RH2D226M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCY2D220MPD1TD vs RH2D226M10016SS |
MAL214232229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCY2D220MPD1TD vs MAL214232229E3 |
RGA220M2DBK-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UCY2D220MPD1TD vs RGA220M2DBK-1016B |