Part Details for UCY2D121MHD12.5X31.5 by Nichicon Corporation
Overview of UCY2D121MHD12.5X31.5 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2D121MHD12.5X31.5
UCY2D121MHD12.5X31.5 CAD Models
UCY2D121MHD12.5X31.5 Part Data Attributes
|
UCY2D121MHD12.5X31.5
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D121MHD12.5X31.5
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.06 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UCY2D121MHD12.5X31.5
This table gives cross-reference parts and alternative options found for UCY2D121MHD12.5X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D121MHD12.5X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKXJ201ETD121ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2D121MHD12.5X31.5 vs EKXJ201ETD121ML20S |
105RG127M200EN5E | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs 105RG127M200EN5E |
105RG127M200DS6A | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs 105RG127M200DS6A |
PA200VB120M16X25 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs PA200VB120M16X25 |
EKXJ201ETD121MJ45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2D121MHD12.5X31.5 vs EKXJ201ETD121MJ45S |
EPA-201ELL121ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs EPA-201ELL121ML25S |
URZA200VG121M25X31LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | UCY2D121MHD12.5X31.5 vs URZA200VG121M25X31LL |
105RG127M200EN6E | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs 105RG127M200EN6E |
PA200VB120M18X20 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | UCY2D121MHD12.5X31.5 vs PA200VB120M18X20 |
URZA200VG121M19X41LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | UCY2D121MHD12.5X31.5 vs URZA200VG121M19X41LL |