Part Details for UCY2C470MPD1CC by Nichicon Corporation
Overview of UCY2C470MPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2C470MPD1CC
UCY2C470MPD1CC CAD Models
UCY2C470MPD1CC Part Data Attributes
|
UCY2C470MPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C470MPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 375 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCY2C470MPD1CC
This table gives cross-reference parts and alternative options found for UCY2C470MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C470MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K1476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCY2C470MPD1CC vs B43851K1476M000 |
UTWHV47M160TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UCY2C470MPD1CC vs UTWHV47M160TB110X20 |
EKXG161ELL470MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C470MPD1CC vs EKXG161ELL470MJ20S |
UCY2C470MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2C470MPD1CC vs UCY2C470MPD1CT |
NRWP470M160V10X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCY2C470MPD1CC vs NRWP470M160V10X20F2F |
UTWHV47M160TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UCY2C470MPD1CC vs UTWHV47M160TR6310X20 |
UVY2C470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2C470MPD1CC vs UVY2C470MPD1CA |
UTWHV47M160TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UCY2C470MPD1CC vs UTWHV47M160TR210X20 |
NRWP470M160V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCY2C470MPD1CC vs NRWP470M160V10X20SPF |
160PX47MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCY2C470MPD1CC vs 160PX47MEFCCE10X20 |