-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCY2C151MHD3-ND
|
DigiKey | CAP ALUM 150UF 20% 160V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
652 In Stock |
|
$0.7107 / $1.8600 | Buy Now |
DISTI #
647-UCY2C151MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160V 150uF AEC-Q200 RoHS: Compliant | 15 |
|
$0.7380 / $1.8600 | Buy Now |
DISTI #
UCY2C151MHD3
|
TME | Capacitor: electrolytic, THT, 150uF, 160VDC, Ø16x20mm, ±20%, 10000h Min Qty: 600 | 0 |
|
$0.6330 | RFQ |
DISTI #
UCY2C151MHD3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2C151MHD3) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2C151MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C151MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.06 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 945 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCY2C151MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C151MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2C151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCS2C151MHD1CT |
UCS2C151MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UCY2C151MHD3 vs UCS2C151MHD1TN |
UCS2C151MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCS2C151MHD1CP |
UCY2C151MHD3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCY2C151MHD3CC |
EKXG161EC5151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2C151MHD3 vs EKXG161EC5151ML20S |
UCS2C151MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCS2C151MHD1CC |
UCY2C151MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCY2C151MHD3CP |
EKXG161ETD151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C151MHD3 vs EKXG161ETD151ML20S |
EKXG161ELL151ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C151MHD3 vs EKXG161ELL151ML20S |
UCY2C151MHD3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD3 vs UCY2C151MHD3CT |