Part Details for UCS2W470MHD1CA by Nichicon Corporation
Overview of UCS2W470MHD1CA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2W470MHD1CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCS2W470MHD1CA-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 450 Lead time: 22 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$1.1050 | Buy Now |
DISTI #
647-UCS2W470MHD1CA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.8970 / $2.3400 | Order Now |
Part Details for UCS2W470MHD1CA
UCS2W470MHD1CA CAD Models
UCS2W470MHD1CA Part Data Attributes
|
UCS2W470MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2W470MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCS2W470MHD1CA
This table gives cross-reference parts and alternative options found for UCS2W470MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2W470MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470VBM1825RB050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UCS2W470MHD1CA vs 8470VBM1825RB050 |
8470VBM1825RB07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UCS2W470MHD1CA vs 8470VBM1825RB07C |
450LLE47MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | UCS2W470MHD1CA vs 450LLE47MEFCRI18X25 |
NRB-XS470M450V18X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCS2W470MHD1CA vs NRB-XS470M450V18X25F1F |
NRE-HS470M450V18X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCS2W470MHD1CA vs NRE-HS470M450V18X25F3CF |
450WXA47MEFC18X25 | CAP ALUM 47UF 20% 450V RADIAL | Rubycon Corporation | UCS2W470MHD1CA vs 450WXA47MEFC18X25 |
EKXG451EBC470MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2W470MHD1CA vs EKXG451EBC470MM25S |
450BXC47MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | UCS2W470MHD1CA vs 450BXC47MRK18X25 |
EKXG451ELL470MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCS2W470MHD1CA vs EKXG451ELL470MM25S |
8470VBM1825RB00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UCS2W470MHD1CA vs 8470VBM1825RB00P |