-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4437-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL TH Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-UCS2G560MND9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 56uF 520mArms +/-20% at 120Hz RoHS: Compliant | 399 |
|
$1.7000 / $3.2500 | Buy Now |
DISTI #
70259199
|
RS | Capacitor, Aluminum Electrolytic, Cap 56 uF, Tol 20%,Vol-Rtg 400 VDC, Radial,10x50mm | Nichicon UCS2G560MND9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 33 |
|
$2.7800 / $3.2700 | Buy Now |
DISTI #
UCS2G560MND9
|
TME | Capacitor: electrolytic, THT, 56uF, 400VDC, Ø10x50mm, Pitch: 5mm Min Qty: 200 | 0 |
|
$1.6200 / $1.7400 | RFQ |
DISTI #
UCS2G560MND9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2G560MND9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS2G560MND9
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2G560MND9
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.996 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCS2G560MND9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2G560MND9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400TXW56MEFR10X50 | CAP ALUM | Rubycon Corporation | UCS2G560MND9 vs 400TXW56MEFR10X50 |
400CXW56MEFRRI10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRRI10X50 |
EKXJ401EC5560MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | UCS2G560MND9 vs EKXJ401EC5560MJ50S |
400CXW56MEFRRK10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRRK10X50 |
400CXW56MEFRCC10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRCC10X50 |
400CXW56MEFRT810X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRT810X50 |
400CXW56MEFRSG10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRSG10X50 |
EKXJ401EBD560MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCS2G560MND9 vs EKXJ401EBD560MJ50S |
400CXW56MEFRCA10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, | Rubycon Corporation | UCS2G560MND9 vs 400CXW56MEFRCA10X50 |
EKXJ401EC3560MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | UCS2G560MND9 vs EKXJ401EC3560MJ50S |