Part Details for UCS2E680MHD by Nichicon Corporation
Overview of UCS2E680MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2E680MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7169
|
Newark | Radial/ Bulk |Nichicon UCS2E680MHD Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 / $0.7390 | Buy Now |
DISTI #
UCS2E680MHD-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL Min Qty: 600 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7126 | Buy Now |
DISTI #
647-UCS2E680MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 68uF 20% RoHS: Compliant | 0 |
|
$0.5340 / $1.5800 | Order Now |
DISTI #
70409505
|
RS | Aluminum Electrolytic Capacitor, 68uF 250 V dc, CS Series 10000h 16(Dia.)x20mm | Nichicon UCS2E680MHD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6100 | RFQ |
|
Future Electronics | CAP ALUM 68UF 20% 250V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 33 Weeks Container: Bulk | 0Bulk |
|
$0.8450 / $0.9100 | Buy Now |
DISTI #
UCS2E680MHD
|
TME | Capacitor: electrolytic, THT, 68uF, 250VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 600 | 0 |
|
$0.6700 | RFQ |
DISTI #
UCS2E680MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2E680MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2E680MHD
UCS2E680MHD CAD Models
UCS2E680MHD Part Data Attributes
|
UCS2E680MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2E680MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2E680MHD
This table gives cross-reference parts and alternative options found for UCS2E680MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E680MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250WXA68MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UCS2E680MHD vs 250WXA68MCC16X20 |
250WXA68MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UCS2E680MHD vs 250WXA68MGC16X20 |
250WXA68MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UCS2E680MHD vs 250WXA68MKC16X20 |
250WXA68MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2E680MHD vs 250WXA68MEFCCA16X20 |
250WXA68MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UCS2E680MHD vs 250WXA68MCE16X20 |
250WXA68MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2E680MHD vs 250WXA68MEFCCC16X20 |
250WXA68MEFCGC16X20 | CAP ALUM 68UF 20% 250V RADIAL | Rubycon Corporation | UCS2E680MHD vs 250WXA68MEFCGC16X20 |
250WXA68M16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UCS2E680MHD vs 250WXA68M16X20 |
250WXA68MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2E680MHD vs 250WXA68MCA16X20 |
250WXA68MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCS2E680MHD vs 250WXA68MEFCCE16X20 |