Part Details for UCS2E330MHD1TO by Nichicon Corporation
Overview of UCS2E330MHD1TO by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2E330MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6256
|
Newark | Radial/ Tp&ammo |Nichicon UCS2E330MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5930 | Buy Now |
DISTI #
493-4746-1-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
375 In Stock |
|
$0.4239 / $1.2600 | Buy Now |
DISTI #
647-UCS2E330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250 Volts 20% RoHS: Compliant | 433 |
|
$0.4230 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3960 | Buy Now |
DISTI #
UCS2E330MHD1TO
|
TME | Capacitor: electrolytic, THT, 33uF, 250VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.3830 | RFQ |
DISTI #
UCS2E330MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2E330MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2E330MHD1TO
UCS2E330MHD1TO CAD Models
UCS2E330MHD1TO Part Data Attributes
|
UCS2E330MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2E330MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2E330MHD1TO
This table gives cross-reference parts and alternative options found for UCS2E330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY330M250V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UCS2E330MHD1TO vs NRWY330M250V12.5X20SPF |
B43858H2336M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UCS2E330MHD1TO vs B43858H2336M004 |
8330MDMAB20RGN011C | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2E330MHD1TO vs 8330MDMAB20RGN011C |
B43041F2336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UCS2E330MHD1TO vs B43041F2336M000 |
MALREKB00FE233N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UCS2E330MHD1TO vs MALREKB00FE233N00K |
NREHW330M250V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCS2E330MHD1TO vs NREHW330M250V12.5X20TBF |
1330MDMAB20RGN511C | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCS2E330MHD1TO vs 1330MDMAB20RGN511C |
RD2E336M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | UCS2E330MHD1TO vs RD2E336M12020MR |
EKMG251ETD330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCS2E330MHD1TO vs EKMG251ETD330MK20S |
250YXA33MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UCS2E330MHD1TO vs 250YXA33MRI12.5X20 |