Part Details for UCS2E100MPD1CA by Nichicon Corporation
Overview of UCS2E100MPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCS2E100MPD1CA
UCS2E100MPD1CA CAD Models
UCS2E100MPD1CA Part Data Attributes
|
UCS2E100MPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2E100MPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2E100MPD1CA
This table gives cross-reference parts and alternative options found for UCS2E100MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E100MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE00DE210N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UCS2E100MPD1CA vs MALREKE00DE210N00K |
ESG106M250AH4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF | KEMET Corporation | UCS2E100MPD1CA vs ESG106M250AH4DA |
RH2E106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UCS2E100MPD1CA vs RH2E106M10020SS |
WL2E106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UCS2E100MPD1CA vs WL2E106M10020SS |
517D106M250CG6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCS2E100MPD1CA vs 517D106M250CG6AE3 |
MALREKE05DE210N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | UCS2E100MPD1CA vs MALREKE05DE210N00K |
MALREKE00DE210NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | UCS2E100MPD1CA vs MALREKE00DE210NG0K |
WL2E106M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCS2E100MPD1CA vs WL2E106M10020CS |