Part Details for UCS2112-1-V/G4 by Microchip Technology Inc
Overview of UCS2112-1-V/G4 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for UCS2112-1-V/G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8089
|
Newark | Usb Power Switch, 2 Port, Qfn-20, Usb Ic Type:Usb Dual-Port Power Switch And Current Monitor, Usb Standard:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:20Pins, Data Rate:-, Product Range:- Rohs Compliant: Yes |Microchip UCS2112-1-V/G4 RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
UCS2112-1-V/G4-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
763 In Stock |
|
$2.5320 / $3.2600 | Buy Now |
DISTI #
UCS2112-1-V/G4
|
Avnet Americas | QFN Dual USB Port Power Switch with Current Sensor - Rail/Tube (Alt: UCS2112-1-V/G4) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1164 |
|
$2.4800 / $3.2600 | Buy Now |
DISTI #
UCS2112-1-V/G4
|
Avnet Americas | QFN Dual USB Port Power Switch with Current Sensor - Rail/Tube (Alt: UCS2112-1-V/G4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 25 Partner Stock |
|
RFQ | |
DISTI #
579-UCS2112-1-V/G4
|
Mouser Electronics | USB Switch ICs Dual USB Port Power Switch w/ Cur Sense RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UCS2112-1-V/G4
|
Microchip Technology Inc | Dual USB Port Power Switch with 3A MIN Current Limit, Addr:57h, Projected EOL: 2039-09-22 RoHS: Compliant pbFree: Yes |
335 Alternates Available |
|
$2.1600 / $3.2600 | Buy Now |
|
Future Electronics | DUAL USB PORT POWER SWITCH WITH CURRENT SENSOR RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 91 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.6700 / $3.1000 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Dual 5.5V 3.2A 20-Pin QFN EP Tube RoHS: Compliant | 273 Factory Stock |
|
$2.5100 / $3.2000 | Buy Now |
DISTI #
60995967
|
Verical | USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 23 |
|
$2.7139 | Buy Now |
|
Bristol Electronics | 182 |
|
RFQ |
Part Details for UCS2112-1-V/G4
UCS2112-1-V/G4 CAD Models
UCS2112-1-V/G4 Part Data Attributes
|
UCS2112-1-V/G4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2112-1-V/G4
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for UCS2112-1-V/G4
This table gives cross-reference parts and alternative options found for UCS2112-1-V/G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2112-1-V/G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2112T-1-V/G4-V01 | IC POWER SWITCH DUAL USB 20QFN | Microchip Technology Inc | UCS2112-1-V/G4 vs UCS2112T-1-V/G4-V01 |