Part Details for UCS1001-2-BP-TR by Microchip Technology Inc
Overview of UCS1001-2-BP-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UCS1001-2-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3793
|
Newark | Usb Power Controller, 1.1Ghz, Qfn-20, Usb Ic Type:Usb Port Power Controller, Usb Standard:Usb 2.0, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:20Pins, Data Rate:-, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip UCS1001-2-BP-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
70W0906
|
Newark | Usb Power Controller, 1.1Ghz, Qfn-20, Usb Ic Type:Usb Port Power Controller, Usb Standard:Usb 2.0, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:20Pins, Data Rate:-, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip UCS1001-2-BP-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
UCS1001-2-BP-CT-ND
|
DigiKey | IC USB PORT POWER CTRLR 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$1.3625 / $1.6700 | Buy Now |
DISTI #
UCS1001-2-BP-TR
|
Avnet Americas | USB Power Controller 20-Pin QFN EP T/R - Tape and Reel (Alt: UCS1001-2-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
886-UCS1001-2-BP-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution USB PORT POWER CONTROLLER RoHS: Compliant | 4968 |
|
$1.3600 / $1.3700 | Buy Now |
DISTI #
UCS1001-2-BP-TR
|
Microchip Technology Inc | USB Port Power Controller with Charger Emulation, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
70452746
|
RS | USB Port Power Controller w/ Emulation20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. UCS1001-2-BP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
Future Electronics | USB Port Power Controller with Emulation RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 2.355A 20-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$1.4000 / $3.9200 | Buy Now |
|
NAC | USB Port Power Controller with Emulation - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3600 / $1.6800 | Buy Now |
Part Details for UCS1001-2-BP-TR
UCS1001-2-BP-TR CAD Models
UCS1001-2-BP-TR Part Data Attributes
|
UCS1001-2-BP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS1001-2-BP-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |