Part Details for UCR0603M1301A-T05 by Thin Film Technology Corp (TFT)
Overview of UCR0603M1301A-T05 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCR0603M1301A-T05
UCR0603M1301A-T05 CAD Models
UCR0603M1301A-T05 Part Data Attributes
|
UCR0603M1301A-T05
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
UCR0603M1301A-T05
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.406 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.787 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for UCR0603M1301A-T05
This table gives cross-reference parts and alternative options found for UCR0603M1301A-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCR0603M1301A-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG1608V-132-B-T1 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1301A-T05 vs NRG1608V-132-B-T1 |
UCR0603M1301B-T1 | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | UCR0603M1301A-T05 vs UCR0603M1301B-T1 |
UCR0603M1301B-T05 | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | UCR0603M1301A-T05 vs UCR0603M1301B-T05 |
NRG1608V-132-W-T5 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1301A-T05 vs NRG1608V-132-W-T5 |
NRG1608V-1301-B-T5 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1301A-T05 vs NRG1608V-1301-B-T5 |
NRG1608V-1301-B-T1 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1301A-T05 vs NRG1608V-1301-B-T1 |
NRG1608V-1301-W-T1 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1301A-T05 vs NRG1608V-1301-W-T1 |
RG1608V-1301-W-T5 | Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | UCR0603M1301A-T05 vs RG1608V-1301-W-T5 |