There are no models available for this part yet.
Overview of UCR0603M1180A-T1 by Thin Film Technology Corp (TFT)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for UCR0603M1180A-T1 by Thin Film Technology Corp (TFT)
Part Data Attributes for UCR0603M1180A-T1 by Thin Film Technology Corp (TFT)
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
THIN FILM TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.406 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.787 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
118 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for UCR0603M1180A-T1
This table gives cross-reference parts and alternative options found for UCR0603M1180A-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCR0603M1180A-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG1608V-1180-B-T5 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1180A-T1 vs NRG1608V-1180-B-T5 |
UCR0603M1180A-T05 | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | UCR0603M1180A-T1 vs UCR0603M1180A-T05 |
RG1608V-1180-B-T5 | Fixed Resistor, Metal Film, 0.1W, 118ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | UCR0603M1180A-T1 vs RG1608V-1180-B-T5 |
UCR0603M1180B-T05 | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | UCR0603M1180A-T1 vs UCR0603M1180B-T05 |
NRG1608V-1180-B-T1 | Fixed Resistor, Thin Film, 0.1W, 118ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | UCR0603M1180A-T1 vs NRG1608V-1180-B-T1 |
UCR0603M1180B-T1 | Fixed Resistor, Thin Film, 0.0625W, 118ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | UCR0603M1180A-T1 vs UCR0603M1180B-T1 |