Power Circuits
UCQ-3.3/20-D48PB-C
Description: DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8

Overview of UCQ-3.3/20-D48PB-C by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for UCQ-3.3/20-D48PB-C by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCQ-3.3/20-D48PB-C by C&D Technologies Inc

UCQ-3.3/20-D48PB-C
C&D Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
C&D TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
48 V
Input Voltage-Nom
36 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e4
Load Regulation-Max
0.25%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
66 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. UCQ-3.3/20-D48PB-C
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8
    VS

Alternate Parts for UCQ-3.3/20-D48PB-C

This table gives cross-reference parts and alternative options found for UCQ-3.3/20-D48PB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ-3.3/20-D48PB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCQ-3.3/20-D48PBH-C DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48PBH-C
Part Number Description Manufacturer Compare
UCQ-3.3/20-D48P-Y DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48P-Y
UCQ-3.3/20-D48N-C DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48N-C
UVQ-3.3/35-D48N DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT DATEL Inc UCQ-3.3/20-D48PB-C vs UVQ-3.3/35-D48N
UCQ-3.3/20-D48PB-Y DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48PB-Y
UCQ-3.3/20-D48NBHL2-C DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 Murata Power Solutions UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48NBHL2-C
UCQ-3.3/20-D48H-Y DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48H-Y
UEE-3.3/45-D48NH-C DC-DC Regulated Power Supply Module, Murata Power Solutions UCQ-3.3/20-D48PB-C vs UEE-3.3/45-D48NH-C
UCQ-3.3/20-D48NB-C DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48NB-C
UEE-3.3/25-D48NMB-C DC-DC Regulated Power Supply Module Murata Power Solutions UCQ-3.3/20-D48PB-C vs UEE-3.3/25-D48NMB-C
UCQ-3.3/20-D48BH-C DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 C&D Technologies Inc UCQ-3.3/20-D48PB-C vs UCQ-3.3/20-D48BH-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCQ-3.3/20-D48PB-C by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCQ-3.3/20-D48PB-C by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of UCQ-3.3/20-D48PB-C would you like to use for your alert(s)?
  • Please alert me when UCQ-3.3/20-D48PB-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCQ-3.3/20-D48PB-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCQ-3.3/20-D48PB-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCQ-3.3/20-D48PB-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCQ-3.3/20-D48PB-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCQ-3.3/20-D48PB-C by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: