-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1738
|
Newark | Radial/ Bulk |Nichicon UCP2G221MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.3800 | Buy Now |
DISTI #
493-13654-ND
|
DigiKey | CAP ALUM 220UF 20% 400V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1671 / $6.2100 | Buy Now |
DISTI #
647-UCP2G221MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 220uF 20% RoHS: Compliant | 4881 |
|
$2.8500 / $5.5800 | Buy Now |
DISTI #
70344269
|
RS | Aluminum Electrolytic Capacitor, 220uF 400 V, CP Series 10000h 18 x 46mm | Nichicon UCP2G221MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $5.5800 | RFQ |
DISTI #
UCP2G221MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.8200 / $3.3200 | Buy Now |
DISTI #
UCP2G221MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCP2G221MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCP2G221MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCP2G221MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.62 mA | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |