Part Details for UCP2G101MHD by Nichicon Corporation
Overview of UCP2G101MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCP2G101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1733
|
Newark | Radial/ Bulk |Nichicon UCP2G101MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
493-13649-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
300 In Stock |
|
$1.5900 / $4.4000 | Buy Now |
DISTI #
647-UCP2G101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 100uF 20% RoHS: Compliant | 98 |
|
$1.5700 / $2.7700 | Buy Now |
DISTI #
70344264
|
RS | Aluminum Electrolytic Capacitor, 100uF 400 V, CP Series 10000h 16 x 31.5mm | Nichicon UCP2G101MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 515 |
|
$2.3800 / $2.8000 | Buy Now |
DISTI #
UCP2G101MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$1.5000 / $2.1100 | Buy Now |
DISTI #
UCP2G101MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCP2G101MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCP2G101MHD
UCP2G101MHD CAD Models
UCP2G101MHD Part Data Attributes
|
UCP2G101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCP2G101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.7 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCP2G101MHD
This table gives cross-reference parts and alternative options found for UCP2G101MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCP2G101MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHE401EBC101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2G101MHD vs EKHE401EBC101MLN3S |
EKHE401EIJ101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2G101MHD vs EKHE401EIJ101MLN3S |
TYSR2GM101J32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | UCP2G101MHD vs TYSR2GM101J32 |
EKWA401EC3101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2G101MHD vs EKWA401EC3101MLN3S |
400QXW100MEFRGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UCP2G101MHD vs 400QXW100MEFRGC16X31.5 |
EKHE401EBD101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2G101MHD vs EKHE401EBD101MLN3S |
400CXW100MEFR16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UCP2G101MHD vs 400CXW100MEFR16X31.5 |
400CXW100MEFRRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UCP2G101MHD vs 400CXW100MEFRRI16X31.5 |
NRB-XY101M400V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCP2G101MHD vs NRB-XY101M400V16X31.5F |
EKHE401EC3101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2G101MHD vs EKHE401EC3101MLN3S |