Part Details for UCOP-02AJ by Texas Instruments
Overview of UCOP-02AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC502AJE | Rochester Electronics | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | |
M675-02-AJT | Renesas Electronics Corporation | Voltage Controlled SAW Oscillator | |
49C402AJ8 | Renesas Electronics Corporation | 16 BIT MICROPROCESSOR SLICE |
Part Details for UCOP-02AJ
UCOP-02AJ CAD Models
UCOP-02AJ Part Data Attributes
|
UCOP-02AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCOP-02AJ
Texas Instruments
IC OP-AMP, 1000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 |
Alternate Parts for UCOP-02AJ
This table gives cross-reference parts and alternative options found for UCOP-02AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCOP-02AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCOP-02AJ/883 | Texas Instruments | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | UCOP-02AJ vs UCOP-02AJ/883 |