Part Details for UCM1A152MNL1GS by Nichicon Corporation
Overview of UCM1A152MNL1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM1A152MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4634
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1A152MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3970 | Buy Now |
DISTI #
493-17469-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$0.4120 / $1.2000 | Buy Now |
DISTI #
647-UCM1A152MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 1500uF TOL 20% AEC-Q200 RoHS: Compliant | 28 |
|
$0.4090 / $1.0900 | Buy Now |
DISTI #
UCM1A152MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 10VDC, Ø10x10mm Min Qty: 2000 | 0 |
|
$0.3520 | RFQ |
DISTI #
UCM1A152MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1A152MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCM1A152MNL1GS
UCM1A152MNL1GS CAD Models
UCM1A152MNL1GS Part Data Attributes
|
UCM1A152MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1A152MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UCM1A152MNL1GS
This table gives cross-reference parts and alternative options found for UCM1A152MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1A152MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZR100ARA152MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM1A152MNL1GS vs EMZR100ARA152MJA0G |