UCL1V221MNL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT

Overview of UCL1V221MNL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCL1V221MNL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75R6683
Newark Capacitor Alum Elec, 220Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucl Series, Product Diameter:8Mmrohs Compliant: Yes |Nichicon UCL1V221MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3090
  • 5,000 $0.3020
  • 10,000 $0.2790
  • 20,000 $0.2600
  • 30,000 $0.2420
  • 50,000 $0.2320
$0.2320 / $0.3090 Buy Now
DISTI # 84R9014
Newark Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V221MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.3970
$0.3970 Buy Now
DISTI # 493-3957-1-ND
DigiKey CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 130
In Stock
  • 1 $0.9700
  • 10 $0.6000
  • 50 $0.4502
  • 100 $0.4034
  • 500 $0.3237
  • 1,000 $0.2988
  • 1,500 $0.2863
  • 2,500 $0.2724
  • 3,500 $0.2642
  • 5,000 $0.2563
  • 12,500 $0.2393
  • 25,000 $0.2289
$0.2289 / $0.9700 Buy Now
DISTI # 647-UCL1V221MNL1GS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 RoHS: Compliant 151
  • 1 $0.8300
  • 10 $0.4960
  • 100 $0.3990
  • 500 $0.3270
  • 1,000 $0.2760
  • 2,500 $0.2430
  • 10,000 $0.2300
  • 25,000 $0.2250
$0.2250 / $0.8300 Buy Now
Future Electronics CL Series 220 F 35 V 105 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Reel 0
Reel
  • 500 $0.2300
  • 1,500 $0.2250
  • 2,000 $0.2200
  • 5,000 $0.2150
  • 7,500 $0.2100
$0.2100 / $0.2300 Buy Now
DISTI # 30587256
Verical Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 850mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Americas - 74810
  • 32 $0.9838
  • 53 $0.5950
  • 100 $0.4713
  • 200 $0.4688
  • 500 $0.3813
  • 1,000 $0.3575
  • 4,000 $0.3350
  • 8,000 $0.3163
  • 16,000 $0.2950
  • 32,000 $0.2875
$0.2875 / $0.9838 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220UF, SURFACE MOUNT, 3333 400
  • 1 $0.8140
  • 32 $0.4884
  • 124 $0.4070
$0.4070 / $0.8140 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220UF, SURFACE MOUNT, 3333 240
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
DISTI # UCL1V221MNL1GS
TTI Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.2430
  • 1,000 $0.2380
  • 1,500 $0.2280
  • 2,500 $0.2220
  • 5,000 $0.2170
  • 10,000 $0.2130
  • 12,500 $0.2090
$0.2090 / $0.2430 Buy Now
DISTI # UCL1V221MNL1GS
TME Capacitor: electrolytic, low ESR, SMD, 220uF, 35VDC, Ø8x10mm, ±20% Min Qty: 2000 0
  • 2,000 $0.2700
$0.2700 RFQ
DISTI # UCL1V221MNL1GS
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL1V221MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 269
RFQ
DISTI # C1S528100758576
Chip1Stop Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R RoHS: Compliant Container: Cut Tape 74810
  • 5 $0.7870
  • 50 $0.4760
  • 100 $0.3770
  • 200 $0.3750
  • 500 $0.3050
  • 1,000 $0.2860
  • 4,000 $0.2680
  • 8,000 $0.2530
  • 16,000 $0.2360
  • 32,000 $0.2300
$0.2300 / $0.7870 Buy Now
CHIPMALL.COM LIMITED CAP ALUM 220UF 20% 35V SMD 290
  • 1 $0.4086
  • 10 $0.3347
  • 50 $0.3031
  • 100 $0.2639
  • 500 $0.2232
  • 1,000 $0.2126
$0.2126 / $0.4086 Buy Now
LCSC 220uF 35V 425mA120Hz 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS 161
  • 1 $0.4256
  • 10 $0.3487
  • 30 $0.3157
  • 100 $0.2749
  • 500 $0.2325
  • 1,000 $0.2215
$0.2215 / $0.4256 Buy Now
New Advantage Corporation CL Series 220 F 35 V 105 �C � 8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 1,000 $0.2500
$0.2500 Buy Now

CAD Models for UCL1V221MNL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCL1V221MNL1GS by Nichicon Corporation

UCL1V221MNL1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10 mm
JESD-609 Code
e6
Leakage Current
0.077 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
425 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. UCL1V221MNL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UCL1V221MNL1GS

This table gives cross-reference parts and alternative options found for UCL1V221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCL1V221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UUD1V221MNL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Nichicon Corporation UCL1V221MNL1GS vs UUD1V221MNL1GS
EMVY350ARA221MHA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533 Chemi-Con UCL1V221MNL1GS vs EMVY350ARA221MHA0G
EMZA350GRA221MHA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, Chemi-Con UCL1V221MNL1GS vs EMZA350GRA221MHA0G
VEJ221M1VTR-0810 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT Lelon Electronics Corp UCL1V221MNL1GS vs VEJ221M1VTR-0810
EMZL350ARA221MHA0G Aluminum Electrolytic Capacitor, Chemi-Con UCL1V221MNL1GS vs EMZL350ARA221MHA0G
UWT1V221MNL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Nichicon Corporation UCL1V221MNL1GS vs UWT1V221MNL1GS
EMZJ350ARA221MHA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, Chemi-Con UCL1V221MNL1GS vs EMZJ350ARA221MHA0G
EMZA350ARA221MHA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, Chemi-Con UCL1V221MNL1GS vs EMZA350ARA221MHA0G

Related Parts for UCL1V221MNL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCL1V221MNL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCL1V221MNL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCL1V221MNL1GS would you like to use for your alert(s)?
  • Please alert me when UCL1V221MNL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCL1V221MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCL1V221MNL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCL1V221MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCL1V221MNL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCL1V221MNL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: