Part Details for UCJ20-41 by Vertiv Inc
Overview of UCJ20-41 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for UCJ20-41
UCJ20-41 CAD Models
UCJ20-41 Part Data Attributes:
|
UCJ20-41
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
UCJ20-41
Vertiv Inc
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP |
Alternate Parts for UCJ20-41
This table gives cross-reference parts and alternative options found for UCJ20-41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCJ20-41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCJ20-36 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-36 |
UCJ20-6 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-6 |
CJ20-U141 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs CJ20-U141 |
UCJ20-U2A | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-U2A |
UCJ20-2B | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-2B |
CJ20-U5B | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs CJ20-U5B |
UCJ20-U2 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-U2 |
UCJ20-5B | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-5B |
UCJ20-U41 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-U41 |
UCJ20-U141 | RF BNC Connector, Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | UCJ20-41 vs UCJ20-U141 |