There are no models available for this part yet.
Overview of UCF4029029BK015005-40.00M by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UCF4029029BK015005-40.00M by Pletronics Inc
Part Data Attributes for UCF4029029BK015005-40.00M by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Package Description
|
VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR
|
Reach Compliance Code
|
compliant
|
Aging
|
1 PPM/YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
1.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
5 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,77/53
|
Physical Dimension
|
2.5mm x 2mm x 0.7mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
2.9 V
|
Supply Voltage-Min
|
2.9 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au) - electrolytic
|
Alternate Parts for UCF4029029BK015005-40.00M
This table gives cross-reference parts and alternative options found for UCF4029029BK015005-40.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCF4029029BK015005-40.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCF4031029EJ015005-40.00M | Clipped Sine Output Oscillator, 40MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4031029EJ015005-40.00M |
UCF4029029KJ015005-40.00M | Clipped Sine Output Oscillator, 40MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4029029KJ015005-40.00M |
UCF4031029AJ015005-40.00M | Clipped Sine Output Oscillator, 40MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4031029AJ015005-40.00M |
UCF4027029EK015005-40.0M | Clipped Sine Output Oscillator, 40MHz Nom, LCC-4 | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4027029EK015005-40.0M |
UCF4027035HJ015005-40.0M | Clipped Sine Output Oscillator, 40MHz Nom, LCC-4 | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4027035HJ015005-40.0M |
UCF4027031BH015005-40.0M | Clipped Sine Output Oscillator, 40MHz Nom, LCC-4 | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4027031BH015005-40.0M |
UCF4027035FK015005-40.0M | Clipped Sine Output Oscillator, 40MHz Nom, LCC-4 | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4027035FK015005-40.0M |
UCF4029029HH015005-40.00M | Clipped Sine Output Oscillator, 40MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4029029HH015005-40.00M |
UCF4031029HK015005-40.00M | Clipped Sine Output Oscillator, 40MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4031029HK015005-40.00M |
UCF4027035FG015005-40.0M | Clipped Sine Output Oscillator, 40MHz Nom, LCC-4 | Pletronics Inc | UCF4029029BK015005-40.00M vs UCF4027035FG015005-40.0M |