Part Details for UCF4027029AC005005-10.0M by Pletronics Inc
Overview of UCF4027029AC005005-10.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCF4027029AC005005-10.0M
UCF4027029AC005005-10.0M CAD Models
UCF4027029AC005005-10.0M Part Data Attributes
|
UCF4027029AC005005-10.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
UCF4027029AC005005-10.0M
Pletronics Inc
Clipped Sine Output Oscillator, 10MHz Nom, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm x 2mm x 0.7mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for UCF4027029AC005005-10.0M
This table gives cross-reference parts and alternative options found for UCF4027029AC005005-10.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCF4027029AC005005-10.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCF4027029GD005005-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029GD005005-10.00M |
UCF4027029KF005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029KF005005-10.0M |
UCF4027029JF005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029JF005005-10.0M |
UCF4027029BF005005-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029BF005005-10.00M |
UCF4027029KD005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029KD005005-10.0M |
UCF4027029AG005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029AG005005-10.0M |
UCF4027029EB005005-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029EB005005-10.00M |
UCF4027029EE005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029EE005005-10.0M |
UCF4027029JA005005-10.00M | Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029JA005005-10.00M |
UCF4027029FG005005-10.0M | Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 | Pletronics Inc | UCF4027029AC005005-10.0M vs UCF4027029FG005005-10.0M |